
DS110DF410SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-41247-2-ND - Tape & Reel (TR) 296-41247-1-ND - Cut Tape (CT) 296-41247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS110DF410SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS110DF410SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,76000 Kč | 659,76 Kč |
| 10 | 534,02100 Kč | 5 340,21 Kč |
| 25 | 502,63320 Kč | 12 565,83 Kč |
| 100 | 468,13360 Kč | 46 813,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 451,69216 Kč | 112 923,04 Kč |
| Unit Price without VAT: | 659,76000 Kč |
|---|---|
| Unit Price with VAT: | 798,30960 Kč |


