Interface 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS110DF111SQE/NOPB

DigiKey Part Number
296-39582-2-ND - Tape & Reel (TR)
296-39582-1-ND - Cut Tape (CT)
296-39582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS110DF111SQE/NOPB
Description
IC INTERFACE SPECIALIZED 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS110DF111SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
Serial
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,70000 Kč418,70 Kč
10334,12000 Kč3 341,20 Kč
25312,99600 Kč7 824,90 Kč
100289,77240 Kč28 977,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250278,70224 Kč69 675,56 Kč
500272,03244 Kč136 016,22 Kč
750268,69153 Kč201 518,65 Kč
Manufacturers Standard Package
Unit Price without VAT:418,70000 Kč
Unit Price with VAT:506,62700 Kč