
DS10CP154ATSQ/NOPB | |
|---|---|
DigiKey Part Number | DS10CP154ATSQ/NOPBTR-ND - Tape & Reel (TR) DS10CP154ATSQ/NOPBCT-ND - Cut Tape (CT) DS10CP154ATSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10CP154ATSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS10CP154ATSQ/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS25CP104ATSQ/NOPB | Texas Instruments | 975 | DS25CP104ATSQ/NOPBCT-ND | 483,16000 Kč | Parametric Equivalent |
| DS25CP114TSQE/NOPB | Texas Instruments | 503 | DS25CP114TSQE/NOPBCT-ND | 459,86000 Kč | Parametric Equivalent |
| DS10CP154TSQ/NOPB | Rochester Electronics, LLC | 176 | 2156-DS10CP154TSQ/NOPB-ND | 77,90259 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 226,10600 Kč | 2 261,06 Kč |
| 25 | 210,87040 Kč | 5 271,76 Kč |
| 100 | 194,11600 Kč | 19 411,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 186,12880 Kč | 46 532,20 Kč |
| 500 | 181,31606 Kč | 90 658,03 Kč |
| 750 | 178,90520 Kč | 134 178,90 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |

