Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5)
54-WFQFN Exposed Pad

DS100MB203SQE/NOPB

DigiKey Part Number
296-39596-2-ND - Tape & Reel (TR)
296-39596-1-ND - Cut Tape (CT)
296-39596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100MB203SQE/NOPB
Description
IC MUX/BUFFER DUAL PORT 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS100MB203SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Networking, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.38V ~ 2.63V, 3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Equalization, RXAUI, SATA, XAUI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1564,35000 Kč564,35 Kč
10454,61700 Kč4 546,17 Kč
25427,18880 Kč10 679,72 Kč
100397,06190 Kč39 706,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250382,69996 Kč95 674,99 Kč
500374,04250 Kč187 021,25 Kč
Manufacturers Standard Package
Unit Price without VAT:564,35000 Kč
Unit Price with VAT:682,86350 Kč