
DS100BR210SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39595-2-ND - Tape & Reel (TR) 296-39595-1-ND - Cut Tape (CT) 296-39595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100BR210SQE/NOPB |
Description | IC REDRIVER SATA 2CH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS100BR210SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10.3Gbps | |
Number of Channels | 2 | |
Delay Time | 230ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.375V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,25000 Kč | 257,25 Kč |
| 10 | 202,17600 Kč | 2 021,76 Kč |
| 25 | 188,39480 Kč | 4 709,87 Kč |
| 100 | 173,24310 Kč | 17 324,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 166,02260 Kč | 41 505,65 Kč |
| 500 | 161,66996 Kč | 80 834,98 Kč |
| 750 | 159,49031 Kč | 119 617,73 Kč |
| 1 250 | 157,07636 Kč | 196 345,45 Kč |
| Unit Price without VAT: | 257,25000 Kč |
|---|---|
| Unit Price with VAT: | 311,27250 Kč |











