Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS100BR111SQE/NOPB

DigiKey Part Number
DS100BR111SQE/NOPBTR-ND - Tape & Reel (TR)
DS100BR111SQE/NOPBCT-ND - Cut Tape (CT)
DS100BR111SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS100BR111SQE/NOPB
Description
IC REDRIVER SATA 2CH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10.3Gbps 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR111SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 3.6V
Current - Supply
50mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,15000 Kč306,15 Kč
10241,89700 Kč2 418,97 Kč
25225,83760 Kč5 645,94 Kč
100208,17210 Kč20 817,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250205,74596 Kč51 436,49 Kč
500200,51914 Kč100 259,57 Kč
750197,90195 Kč148 426,46 Kč
Manufacturers Standard Package
Unit Price without VAT:306,15000 Kč
Unit Price with VAT:370,44150 Kč