Half Bridge (4) Driver DC Motors, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver DC Motors, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
28-HTSSOP

DRV8955PPWPR

DigiKey Part Number
296-DRV8955PPWPRTR-ND - Tape & Reel (TR)
296-DRV8955PPWPRCT-ND - Cut Tape (CT)
296-DRV8955PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8955PPWPR
Description
IC HALF BRIDGE DRVR 10A 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, Solenoids, Stepper Motors
Interface
Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
165mOhm
Current - Output / Channel
10A
Current - Peak Output
10A
Voltage - Supply
4.5V ~ 48V
Voltage - Load
4.5V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)
Features
Charge Pump
Fault Protection
Over Current, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 093
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1071,41400 Kč714,14 Kč
2565,74040 Kč1 643,51 Kč
10059,50620 Kč5 950,62 Kč
25056,53500 Kč14 133,75 Kč
50054,74346 Kč27 371,73 Kč
1 00053,26962 Kč53 269,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,71346 Kč129 283,65 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč