


DRV8952PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8952PWPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8952PWPR |
Description | 50-V FOUR-CHANNEL HALF-BRIDGE DR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose NMOS 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS | |
Rds On (Typ) | 55mOhm LS, 58mOhm HS | |
Current - Output / Channel | 4A | |
Current - Peak Output | 4A | |
Voltage - Supply | 3.05V ~ 5.5V | |
Voltage - Load | 4.5V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | Charge Pump | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,29506 Kč | 238 237,65 Kč |
| Unit Price without VAT: | 95,29506 Kč |
|---|---|
| Unit Price with VAT: | 115,30702 Kč |

