
DRV8932PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8932PRGERTR-ND - Tape & Reel (TR) 296-DRV8932PRGERCT-ND - Cut Tape (CT) 296-DRV8932PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8932PRGER |
Description | IC HALF BRIDGE DRIVER 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8932PRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Solenoids, Stepper Motors | |
Interface | Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 450mOhm LS + HS | |
Current - Output / Channel | - | |
Current - Peak Output | 1.5A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,46100 Kč | 694,61 Kč |
| 25 | 63,92640 Kč | 1 598,16 Kč |
| 100 | 57,84110 Kč | 5 784,11 Kč |
| 250 | 54,94000 Kč | 13 735,00 Kč |
| 500 | 53,19130 Kč | 26 595,65 Kč |
| 1 000 | 51,75146 Kč | 51 751,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,97335 Kč | 149 920,05 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


