Half Bridge (10) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8910QPWPRQ1

DigiKey Part Number
296-DRV8910QPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV8910QPWPRQ1CT-ND - Cut Tape (CT)
296-DRV8910QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8910QPWPRQ1
Description
IC HALF BRIDGE DRVR 6A 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge (10) Driver DC Motors, General Purpose MOSFET (Metal Oxide) 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8910QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (10)
Applications
DC Motors, General Purpose
Interface
Logic, PWM, SPI
Load Type
Inductive, Capacitive, Resistive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
750mOhm LS, 750mOhm HS
Current - Output / Channel
6A
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
4.5V ~ 32V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Charge Pump, Slew Rate Controlled
Fault Protection
Over Current, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1081,66100 Kč816,61 Kč
2575,29040 Kč1 882,26 Kč
10068,30020 Kč6 830,02 Kč
25064,96696 Kč16 241,74 Kč
50062,95746 Kč31 478,73 Kč
1 00061,30324 Kč61 303,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,94226 Kč119 884,52 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč