


DRV8908-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8908-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8908-Q1EVM |
Description | EVAL BOARD FOR DRV8908-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8908-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV8908-Q1 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |




