Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8889QWRGERQ1

DigiKey Part Number
296-DRV8889QWRGERQ1TR-ND - Tape & Reel (TR)
296-DRV8889QWRGERQ1CT-ND - Cut Tape (CT)
296-DRV8889QWRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8889QWRGERQ1
Description
AUTOMOTIVE STEPPER DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS SPI, Step/Direction 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8889QWRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
NMOS
Step Resolution
1 ~ 1/256
Applications
-
Current - Output
1.5A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 45V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,69500 Kč806,95 Kč
2574,37480 Kč1 859,37 Kč
10067,42250 Kč6 742,25 Kč
25064,31772 Kč16 079,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,43449 Kč175 303,47 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč