
DRV8889-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8889-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8889-Q1EVM |
Description | EVAL BOARD FOR DRV8889-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8889-Q1 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8889-Q1 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,56000 Kč | 1 968,56 Kč |
| Unit Price without VAT: | 1 968,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,95760 Kč |

