Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8884PWPR

DigiKey Part Number
296-44590-2-ND - Tape & Reel (TR)
296-44590-1-ND - Cut Tape (CT)
296-44590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8884PWPR
Description
IC MTR DRV BIPLR 0-5.3V 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8884PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
1A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,71300 Kč537,13 Kč
2549,26960 Kč1 231,74 Kč
10044,39190 Kč4 439,19 Kč
25042,06572 Kč10 516,43 Kč
50040,66388 Kč20 331,94 Kč
1 00039,51005 Kč39 510,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,56062 Kč77 121,24 Kč
4 00037,77913 Kč151 116,52 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč