Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
28-HTSSOP

DRV8881EPWPR

DigiKey Part Number
296-42434-2-ND - Tape & Reel (TR)
296-42434-1-ND - Cut Tape (CT)
296-42434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8881EPWPR
Description
IC MTR DRVR BIPLR 6.5-45V 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8881EPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
6.5V ~ 45V
Voltage - Load
6.5V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,79700 Kč697,97 Kč
2564,23720 Kč1 605,93 Kč
10058,12460 Kč5 812,46 Kč
25055,21132 Kč13 802,83 Kč
50053,45460 Kč26 727,30 Kč
1 00052,00911 Kč52 009,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00050,81968 Kč101 639,36 Kč
4 00049,84033 Kč199 361,32 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč