


DRV8881EPWPR | |
|---|---|
DigiKey Part Number | 296-42434-2-ND - Tape & Reel (TR) 296-42434-1-ND - Cut Tape (CT) 296-42434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8881EPWPR |
Description | IC MTR DRVR BIPLR 6.5-45V 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881EPWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6.5V ~ 45V |
Part Status Active | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 25 | 66,16040 Kč | 1 654,01 Kč |
| 100 | 59,86950 Kč | 5 986,95 Kč |
| 250 | 56,86764 Kč | 14 216,91 Kč |
| 500 | 56,80042 Kč | 28 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,34403 Kč | 104 688,06 Kč |
| 4 000 | 51,33570 Kč | 205 342,80 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



