Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
28-HTSSOP

DRV8880PWPR

DigiKey Part Number
296-42433-2-ND - Tape & Reel (TR)
296-42433-1-ND - Cut Tape (CT)
296-42433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8880PWPR
Description
IC MTR DRVR BIPLR 6.5-45V 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8880PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.5V ~ 45V
Part Status
Active
Voltage - Load
6.5V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Interface
Logic
Supplier Device Package
28-HTSSOP
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1077,79800 Kč777,98 Kč
2571,67880 Kč1 791,97 Kč
10064,94050 Kč6 494,05 Kč
25061,84416 Kč15 461,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00056,88673 Kč113 773,46 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč