
DRV8874EVM | |
|---|---|
DigiKey Part Number | 296-DRV8874EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8874EVM |
Description | EVAL BOARD FOR DRV8874 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8874 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8874 |
Packaging Box | Primary Attributes Motors (DC) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 691,80000 Kč | 1 691,80 Kč |
| Unit Price without VAT: | 1 691,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 047,07800 Kč |



