
DRV8849RHHR | |
|---|---|
DigiKey Part Number | 296-DRV8849RHHRTR-ND - Tape & Reel (TR) 296-DRV8849RHHRCT-ND - Cut Tape (CT) 296-DRV8849RHHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8849RHHR |
Description | 35-V, 1.5-A QUAD H-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8849RHHR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 1.5A |
Part Status Active | Voltage - Load 4.5V ~ 38V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 36-VFQFN Exposed Pad |
Interface Step/Direction | Supplier Device Package 36-VQFN (6x6) |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 82,81700 Kč | 828,17 Kč |
| 25 | 76,36440 Kč | 1 909,11 Kč |
| 100 | 69,26530 Kč | 6 926,53 Kč |
| 250 | 66,17868 Kč | 16 544,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 59,63901 Kč | 238 556,04 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |



