
DRV8845EVM | |
|---|---|
DigiKey Part Number | 296-DRV8845EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8845EVM |
Description | EVAL BOARD FOR DRV8845 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8845 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8845 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,75000 Kč | 2 471,75 Kč |
| Unit Price without VAT: | 2 471,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,81750 Kč |


