


DRV8842PWPR | |
|---|---|
DigiKey Part Number | 296-29575-2-ND - Tape & Reel (TR) 296-29575-1-ND - Cut Tape (CT) 296-29575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8842PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8842PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,46700 Kč | 674,67 Kč |
| 25 | 62,03640 Kč | 1 550,91 Kč |
| 100 | 56,07940 Kč | 5 607,94 Kč |
| 250 | 53,23664 Kč | 13 309,16 Kč |
| 500 | 53,04178 Kč | 26 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,33544 Kč | 84 670,88 Kč |
| 4 000 | 41,48738 Kč | 165 949,52 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



