DRV8837DSGT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,68000 Kč
Datasheet
8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8837DSGT

DigiKey Part Number
296-34786-2-ND - Tape & Reel (TR)
296-34786-1-ND - Cut Tape (CT)
296-34786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8837DSGT
Description
IC MOTOR DRIVER PAR 8WSON
Customer Reference
Detailed Description
Motor Driver NMOS PWM 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DRV8837DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Solenoids
Current - Output
1.8A
Voltage - Supply
1.8V ~ 7V
Voltage - Load
0V ~ 11V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types