DRV8837C - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8837CEVM

DigiKey Part Number
296-46704-ND
Manufacturer
Manufacturer Product Number
DRV8837CEVM
Description
EVAL BOARD FOR DRV8837C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8837C - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
DRV8837C
Manufacturer
Texas Instruments
Primary Attributes
Single-H-Bridge Driver
Packaging
Bulk
Secondary Attributes
On-Board Test Points
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 286,13000 Kč1 286,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 286,13000 Kč
Unit Price with VAT:1 556,21730 Kč