
DRV8837CDSGT | |
|---|---|
DigiKey Part Number | 296-44747-2-ND - Tape & Reel (TR) 296-44747-1-ND - Cut Tape (CT) 296-44747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837CDSGT |
Description | IC HALF-BRIDGE DRVR PWM 8WSON |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837CDSGT Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 7V |
Part Status Obsolete | Voltage - Load 0V ~ 11V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-WFDFN Exposed Pad |
Interface PWM | Supplier Device Package 8-WSON (2x2) |
Technology NMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8837CDSGR | Texas Instruments | 27 280 | 296-47205-1-ND | 16,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,23360 Kč | 505,84 Kč |
| 100 | 17,94700 Kč | 1 794,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,85636 Kč | 4 214,09 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





