Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8833CRTER

DigiKey Part Number
296-40079-2-ND - Tape & Reel (TR)
296-40079-1-ND - Cut Tape (CT)
296-40079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833CRTER
Description
IC MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8833CRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Solenoids
Manufacturer
Texas Instruments
Current - Output
600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 10.8V
Part Status
Active
Voltage - Load
2.7V ~ 10.8V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-WFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
16-WQFN (3x3)
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8833CRTETTexas Instruments421296-38587-1-ND47,88000 KčParametric Equivalent
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,99600 Kč339,96 Kč
2530,99320 Kč774,83 Kč
10027,69430 Kč2 769,43 Kč
25026,12068 Kč6 530,17 Kč
50025,28412 Kč12 642,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,42859 Kč70 285,77 Kč
6 00022,95697 Kč137 741,82 Kč
9 00022,72082 Kč204 487,38 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč