
DRV8829EVM | |
|---|---|
DigiKey Part Number | 296-45690-ND |
Manufacturer | |
Manufacturer Product Number | DRV8829EVM |
Description | EVAL BOARD FOR DRV8829 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8829 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8829 |
Packaging Box | Primary Attributes Single-H-Bridge Driver, 3.5A (5A Peak), 8.2V ~ 45V |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |

