


DRV8811PWPR | |
|---|---|
DigiKey Part Number | 296-24591-2-ND - Tape & Reel (TR) 296-24591-1-ND - Cut Tape (CT) 296-24591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8811PWPR |
Description | IC MTR DRV BIPLR 3-5.5V 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8811PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.9A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 65,45100 Kč | 654,51 Kč |
| 25 | 60,19720 Kč | 1 504,93 Kč |
| 100 | 54,41420 Kč | 5 441,42 Kč |
| 250 | 51,65592 Kč | 12 913,98 Kč |
| 500 | 49,99414 Kč | 24 997,07 Kč |
| 1 000 | 48,62591 Kč | 48 625,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,50031 Kč | 95 000,62 Kč |
| 4 000 | 46,57383 Kč | 186 295,32 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |

