
DRV8705SQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8705SQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8705SQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8705SQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8705SQRHBRQ1 |
Description | AUTOMOTIVE, 40-V, H-BRIDGE SMART |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM, SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8705SQRHBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 5mA | |
Voltage - Supply | 4.9V ~ 37V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,68000 Kč | 65,68 Kč |
| 10 | 49,15200 Kč | 491,52 Kč |
| 25 | 45,03840 Kč | 1 125,96 Kč |
| 100 | 40,51490 Kč | 4 051,49 Kč |
| 250 | 38,35984 Kč | 9 589,96 Kč |
| 500 | 37,06064 Kč | 18 530,32 Kč |
| 1 000 | 35,99171 Kč | 35 991,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,67089 Kč | 104 012,67 Kč |
| 6 000 | 34,02473 Kč | 204 148,38 Kč |
| Unit Price without VAT: | 65,68000 Kč |
|---|---|
| Unit Price with VAT: | 79,47280 Kč |



