Motor Driver Power MOSFET PWM 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8702DQRHBRQ1

DigiKey Part Number
296-DRV8702DQRHBRQ1TR-ND - Tape & Reel (TR)
296-DRV8702DQRHBRQ1CT-ND - Cut Tape (CT)
296-DRV8702DQRHBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8702DQRHBRQ1
Description
IC MOTOR DRIVER 5.5V-45V 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8702DQRHBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10mA
Manufacturer
Texas Instruments
Voltage - Supply
5.5V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge
Package / Case
32-VFQFN Exposed Pad
Interface
PWM
Supplier Device Package
32-VQFN (5x5)
Technology
Power MOSFET
Base Product Number
Applications
Brushed DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 821
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,23000 Kč64,23 Kč
1048,11400 Kč481,14 Kč
2544,06360 Kč1 101,59 Kč
10039,61500 Kč3 961,50 Kč
25037,49320 Kč9 373,30 Kč
50036,21390 Kč18 106,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,87494 Kč98 624,82 Kč
6 00032,25710 Kč193 542,60 Kč
Manufacturers Standard Package
Unit Price without VAT:64,23000 Kč
Unit Price with VAT:77,71830 Kč