
DRV8662RGPT | |
|---|---|
DigiKey Part Number | 296-29163-2-ND - Tape & Reel (TR) 296-29163-1-ND - Cut Tape (CT) 296-29163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8662RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, PWM 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8662RGPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 75mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 20V ~ 200V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 25 | 53,38520 Kč | 1 334,63 Kč |
| 100 | 48,16310 Kč | 4 816,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,67316 Kč | 11 418,29 Kč |
| 500 | 44,17266 Kč | 22 086,33 Kč |
| 750 | 43,42107 Kč | 32 565,80 Kč |
| 1 250 | 42,58814 Kč | 53 235,18 Kč |
| 1 750 | 42,10147 Kč | 73 677,57 Kč |
| 2 500 | 41,63316 Kč | 104 082,90 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


