
| DRV8461EVM | |
|---|---|
| DigiKey Part Number | 296-DRV8461EVM-ND | 
| Manufacturer | |
| Manufacturer Product Number | DRV8461EVM | 
| Description | EVAL BOARD FOR DRV8461 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | DRV8461 - Motor Controller/Driver Power Management Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Power Management | |
| Function | Motor Controller/Driver | |
| Embedded | Yes, MCU | |
| Utilized IC / Part | DRV8461 | |
| Primary Attributes | Motors (Stepper) | |
| Secondary Attributes | On-Board LEDs, Test Points | |
| Contents | Board(s) | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 720,11000 Kč | 3 720,11 Kč | 
| Unit Price without VAT: | 3 720,11000 Kč | 
|---|---|
| Unit Price with VAT: | 4 501,33310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic