Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
16-HTSSOP

DRV8428EPWPR

DigiKey Part Number
296-DRV8428EPWPRTR-ND - Tape & Reel (TR)
296-DRV8428EPWPRCT-ND - Cut Tape (CT)
296-DRV8428EPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8428EPWPR
Description
35V, 1A BIPOLAR STEPPER OR DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.2V ~ 33V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 097
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1049,09300 Kč490,93 Kč
2544,99440 Kč1 124,86 Kč
10040,48200 Kč4 048,20 Kč
25038,32976 Kč9 582,44 Kč
50037,03208 Kč18 516,04 Kč
1 00035,96432 Kč35 964,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,09636 Kč90 289,08 Kč
6 00029,52091 Kč177 125,46 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč