
DRV8425PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8425PWPRTR-ND - Tape & Reel (TR) 296-DRV8425PWPRCT-ND - Cut Tape (CT) 296-DRV8425PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8425PWPR |
Description | 35V, 2A BIPOLAR STEPPER MOTOR DR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8425PWPR Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Consumer, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 33V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Interface Step/Direction | Supplier Device Package 28-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8424PWPR | Texas Instruments | 2 439 | 296-DRV8424PWPRCT-ND | 78,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 61,39900 Kč | 613,99 Kč |
| 25 | 56,41000 Kč | 1 410,25 Kč |
| 100 | 50,92080 Kč | 5 092,08 Kč |
| 250 | 48,30300 Kč | 12 075,75 Kč |
| 500 | 47,95930 Kč | 23 979,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,05466 Kč | 110 136,65 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |


