
DRV8425PWPR | |
|---|---|
DigiKey Part Number | 296-DRV8425PWPRTR-ND - Tape & Reel (TR) 296-DRV8425PWPRCT-ND - Cut Tape (CT) 296-DRV8425PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8425PWPR |
Description | 35V, 2A BIPOLAR STEPPER MOTOR DR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8425PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Consumer, Industrial | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 45,43760 Kč | 4 543,76 Kč |
| 250 | 43,06688 Kč | 10 766,72 Kč |
| 500 | 41,63778 Kč | 20 818,89 Kč |
| 1 000 | 40,46126 Kč | 40 461,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,21922 Kč | 98 048,05 Kč |
| 5 000 | 38,47056 Kč | 192 352,80 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




