16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8410PWPR

DigiKey Part Number
296-DRV8410PWPRTR-ND - Tape & Reel (TR)
296-DRV8410PWPRCT-ND - Cut Tape (CT)
296-DRV8410PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8410PWPR
Description
1.65-V TO 11-V, 2.5-A, DUAL H-BR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8410PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2.5A
Voltage - Supply
1.65V ~ 11V
Voltage - Load
1.65V ~ 11V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,66000 Kč41,66 Kč
1030,78700 Kč307,87 Kč
2528,03720 Kč700,93 Kč
10025,02720 Kč2 502,72 Kč
25023,59288 Kč5 898,22 Kč
50022,72678 Kč11 363,39 Kč
1 00022,01460 Kč22 014,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,13467 Kč63 404,01 Kč
6 00020,70419 Kč124 225,14 Kč
9 00020,48850 Kč184 396,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41,66000 Kč
Unit Price with VAT:50,40860 Kč