DS90UR903QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8353SMRTAT

DigiKey Part Number
296-DRV8353SMRTATTR-ND - Tape & Reel (TR)
296-DRV8353SMRTATCT-ND - Cut Tape (CT)
296-DRV8353SMRTATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8353SMRTAT
Description
100-V THREE-PHASE SMART GATE DRI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8353SMRTAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
7V ~ 75V
Voltage - Load
9V ~ 100V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1490,55000 Kč490,55 Kč
5448,42800 Kč2 242,14 Kč
10432,78500 Kč4 327,85 Kč
25414,30880 Kč10 357,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250338,48752 Kč84 621,88 Kč
Manufacturers Standard Package
Unit Price without VAT:490,55000 Kč
Unit Price with VAT:593,56550 Kč