
DRV8350RHRGZT | |
|---|---|
DigiKey Part Number | 296-50270-2-ND - Tape & Reel (TR) 296-50270-1-ND - Cut Tape (CT) 296-50270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350RHRGZT |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350RHRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 101,69300 Kč | 1 016,93 Kč |
| 25 | 94,02080 Kč | 2 350,52 Kč |
| 100 | 85,58150 Kč | 8 558,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,55792 Kč | 20 389,48 Kč |
| 500 | 79,13264 Kč | 39 566,32 Kč |
| 750 | 77,91825 Kč | 58 438,69 Kč |
| 1 250 | 76,57214 Kč | 95 715,18 Kč |
| 1 750 | 75,78562 Kč | 132 624,83 Kč |
| 2 500 | 75,02972 Kč | 187 574,30 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |

