Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8350RHRGZT

DigiKey Part Number
296-50270-2-ND - Tape & Reel (TR)
296-50270-1-ND - Cut Tape (CT)
296-50270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8350RHRGZT
Description
IC MTR DRV MULTIPHAS 6-95V 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET Hardwired (HW) 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV8350RHRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Hardwired (HW)
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
25mA
Voltage - Supply
6V ~ 95V
Voltage - Load
9V ~ 75V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
10101,69300 Kč1 016,93 Kč
2594,02080 Kč2 350,52 Kč
10085,58150 Kč8 558,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25081,55792 Kč20 389,48 Kč
50079,13264 Kč39 566,32 Kč
75077,91825 Kč58 438,69 Kč
1 25076,57214 Kč95 715,18 Kč
1 75075,78562 Kč132 624,83 Kč
2 50075,02972 Kč187 574,30 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč