
DRV8334EVM | |
---|---|
DigiKey Part Number | 296-DRV8334EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8334EVM |
Description | EVAL BOARD FOR DRV8334 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8334 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | DRV8334 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 724,24000 Kč | 4 724,24 Kč |
Unit Price without VAT: | 4 724,24000 Kč |
---|---|
Unit Price with VAT: | 5 716,33040 Kč |