DRV8329A - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8329AEVM

DigiKey Part Number
296-DRV8329AEVM-ND
Manufacturer
Manufacturer Product Number
DRV8329AEVM
Description
EVAL BOARD FOR DRV8329A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8329A - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
Yes, MCU
Utilized IC / Part
DRV8329A
Primary Attributes
4.5V ~ 60V Operating Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 250,49000 Kč3 250,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 250,49000 Kč
Unit Price with VAT:3 933,09290 Kč