
DRV8328CRUYR | |
|---|---|
DigiKey Part Number | 296-DRV8328CRUYRTR-ND - Tape & Reel (TR) 296-DRV8328CRUYRCT-ND - Cut Tape (CT) 296-DRV8328CRUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8328CRUYR |
Description | 60 V 1000/2000 MA 3-PHASE GATE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8328CRUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,17400 Kč | 391,74 Kč |
| 25 | 35,78520 Kč | 894,63 Kč |
| 100 | 32,07180 Kč | 3 207,18 Kč |
| 250 | 30,30020 Kč | 7 575,05 Kč |
| 500 | 29,23214 Kč | 14 616,07 Kč |
| 1 000 | 28,35330 Kč | 28 353,30 Kč |
| 2 500 | 27,42546 Kč | 68 563,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,86531 Kč | 124 326,55 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |



