Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8320RSRHAT

DigiKey Part Number
296-46925-2-ND - Tape & Reel (TR)
296-46925-1-ND - Cut Tape (CT)
296-46925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8320RSRHAT
Description
IC MTR DRV MULTIPHAS 6-60V 40QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DRV8320RSRHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
Power MOSFET
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
5mA
Voltage - Supply
6V ~ 60V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1079,03600 Kč790,36 Kč
2572,85480 Kč1 821,37 Kč
10066,05130 Kč6 605,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25062,81004 Kč15 702,51 Kč
50060,85556 Kč30 427,78 Kč
75059,87677 Kč44 907,58 Kč
1 25058,79255 Kč73 490,69 Kč
1 75058,15906 Kč101 778,35 Kč
2 50057,54922 Kč143 873,05 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč