
DRV8320RSRHAR | |
|---|---|
DigiKey Part Number | 296-48534-2-ND - Tape & Reel (TR) 296-48534-1-ND - Cut Tape (CT) 296-48534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320RSRHAR |
Description | IC MTR DRV MULTIPHAS 6-60V 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320RSRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,92300 Kč | 619,23 Kč |
| 25 | 56,89600 Kč | 1 422,40 Kč |
| 100 | 51,38630 Kč | 5 138,63 Kč |
| 250 | 48,75820 Kč | 12 189,55 Kč |
| 500 | 47,17368 Kč | 23 586,84 Kč |
| 1 000 | 45,86992 Kč | 45 869,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,49317 Kč | 111 232,93 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

