
DRV8320RHRHAT | |
|---|---|
DigiKey Part Number | 296-46626-2-ND - Tape & Reel (TR) 296-46626-1-ND - Cut Tape (CT) 296-46626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320RHRHAT |
Description | IC MTR DRV MULTIPHAS 6-60V 40QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320RHRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 70,78000 Kč | 1 769,50 Kč |
| 100 | 64,14470 Kč | 6 414,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,98072 Kč | 15 245,18 Kč |
| 500 | 59,07326 Kč | 29 536,63 Kč |
| 750 | 58,11855 Kč | 43 588,91 Kč |
| 1 250 | 57,06047 Kč | 71 325,59 Kč |
| 1 750 | 56,44190 Kč | 98 773,32 Kč |
| 2 500 | 55,84712 Kč | 139 617,80 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |


