
DRV8320HRTVT | |
|---|---|
DigiKey Part Number | 296-47006-2-ND - Tape & Reel (TR) 296-47006-1-ND - Cut Tape (CT) 296-47006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8320HRTVT |
Description | IC MTR DRV MULTPHAS 6-60V 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8320HRTVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 69,04100 Kč | 690,41 Kč |
| 25 | 63,52320 Kč | 1 588,08 Kč |
| 100 | 57,44000 Kč | 5 744,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,54104 Kč | 13 635,26 Kč |
| 500 | 52,79360 Kč | 26 396,80 Kč |
| 750 | 51,91853 Kč | 38 938,90 Kč |
| 1 250 | 50,94904 Kč | 63 686,30 Kč |
| 1 750 | 50,38200 Kč | 88 168,50 Kč |
| 2 500 | 49,83699 Kč | 124 592,48 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |

