
DRV8308RHAT | |
|---|---|
DigiKey Part Number | 296-37300-2-ND - Tape & Reel (TR) 296-37300-1-ND - Cut Tape (CT) 296-37300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8308RHAT |
Description | IC MOTOR DRIVER 8.5V-32V 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8308RHAT Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 8.5V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 40-VFQFN Exposed Pad |
Function Controller - Commutation, Direction Management | Supplier Device Package 40-VQFN (6x6) |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,81900 Kč | 858,19 Kč |
| 25 | 79,15400 Kč | 1 978,85 Kč |
| 100 | 71,82790 Kč | 7 182,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 69,16908 Kč | 17 292,27 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


