Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV83053QPHPRQ1

DigiKey Part Number
296-44255-2-ND - Tape & Reel (TR)
296-44255-1-ND - Cut Tape (CT)
296-44255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV83053QPHPRQ1
Description
IC MTR DRV MULTI 4.4-45V 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV83053QPHPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Three-Phase BLDC, PMSM Motors
Manufacturer
Texas Instruments
Voltage - Supply
4.4V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Motor Type - Stepper
Multiphase
Qualification
AEC-Q100
Function
Controller - Commutation, Direction Management
Mounting Type
Surface Mount
Output Configuration
Pre-Driver - Half Bridge (3)
Package / Case
48-PowerTQFP
Interface
PWM, SPI
Supplier Device Package
48-HTQFP (7x7)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10134,72300 Kč1 347,23 Kč
25124,92120 Kč3 123,03 Kč
100114,13880 Kč11 413,88 Kč
250111,41624 Kč27 854,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000103,35279 Kč103 352,79 Kč
2 000101,25477 Kč202 509,54 Kč
Manufacturers Standard Package
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč