
DRV83053PHPR | |
|---|---|
DigiKey Part Number | 296-42657-2-ND - Tape & Reel (TR) 296-42657-1-ND - Cut Tape (CT) 296-42657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV83053PHPR |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV83053PHPR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Three-Phase BLDC, PMSM Motors |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.4V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Multiphase | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface PWM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 104,00300 Kč | 1 040,03 Kč |
| 25 | 96,15400 Kč | 2 403,85 Kč |
| 100 | 87,51130 Kč | 8 751,13 Kč |
| 250 | 84,46152 Kč | 21 115,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 78,86513 Kč | 78 865,13 Kč |
| 2 000 | 77,18372 Kč | 154 367,44 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


