
DRV8303DCAR | |
|---|---|
DigiKey Part Number | 296-40070-2-ND - Tape & Reel (TR) 296-40070-1-ND - Cut Tape (CT) 296-40070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8303DCAR |
Description | IC MOTOR DRIVER 6V-60V 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8303DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,97000 Kč | 117,97 Kč |
| 10 | 90,34000 Kč | 903,40 Kč |
| 25 | 83,40720 Kč | 2 085,18 Kč |
| 100 | 75,79420 Kč | 7 579,42 Kč |
| 250 | 72,16268 Kč | 18 040,67 Kč |
| 500 | 69,97474 Kč | 34 987,37 Kč |
| 1 000 | 68,17315 Kč | 68 173,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,27367 Kč | 122 547,34 Kč |
| Unit Price without VAT: | 117,97000 Kč |
|---|---|
| Unit Price with VAT: | 142,74370 Kč |


