
DRV8302DCAR | |
|---|---|
DigiKey Part Number | 296-29544-2-ND - Tape & Reel (TR) 296-29544-1-ND - Cut Tape (CT) 296-29544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8302DCAR |
Description | IC MOTOR DRIVER 8V-60V 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 56-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8302DCAR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 60V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 56-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 56-HTSSOP |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,52300 Kč | 1 225,23 Kč |
| 25 | 113,47320 Kč | 2 836,83 Kč |
| 100 | 103,53690 Kč | 10 353,69 Kč |
| 250 | 100,65348 Kč | 25 163,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,65606 Kč | 183 312,12 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |







